SF-0402FPxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402FP020F-2

DigiKey Part Number
SF-0402FP020F-2TR-ND - Tape & Reel (TR)
SF-0402FP020F-2CT-ND - Cut Tape (CT)
SF-0402FP020F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402FP020F-2
Description
FUSE BOARD MNT 200MA 35VDC 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402FP020F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
35 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0017
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.6 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
5$6.85400$34.27
10$6.31500$63.15
50$5.24100$262.05
100$4.83550$483.55
250$4.34652$1,086.63
500$4.00828$2,004.14
1,000$3.69523$3,695.23
5,000$3.49510$17,475.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.93764$38,752.80
Manufacturers Standard Package