
SF-0402F250-2 | |
---|---|
DigiKey Part Number | SF-0402F250-2TR-ND - Tape & Reel (TR) SF-0402F250-2CT-ND - Cut Tape (CT) SF-0402F250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.03763 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.025 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
5 | $6.20800 | $31.04 |
10 | $5.73100 | $57.31 |
50 | $4.75740 | $237.87 |
100 | $4.39040 | $439.04 |
250 | $3.94620 | $986.55 |
500 | $3.63928 | $1,819.64 |
1,000 | $3.35510 | $3,355.10 |
5,000 | $3.14071 | $15,703.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.56594 | $25,659.40 |