SF-0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402F250-2

DigiKey Part Number
SF-0402F250-2TR-ND - Tape & Reel (TR)
SF-0402F250-2CT-ND - Cut Tape (CT)
SF-0402F250-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402F250-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402F250-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.03763
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance
0.025 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
5$6.20800$31.04
10$5.73100$57.31
50$4.75740$237.87
100$4.39040$439.04
250$3.94620$986.55
500$3.63928$1,819.64
1,000$3.35510$3,355.10
5,000$3.14071$15,703.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.56594$25,659.40
Manufacturers Standard Package