
SDR7045-681K | |
|---|---|
DigiKey Part Number | 118-SDR7045-681KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7045-681K |
Description | FIXED IND 680UH 300MA 2.4 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28704 | $3,287.04 |
| 2,000 | $3.09955 | $6,199.10 |
| 3,000 | $2.99501 | $8,985.03 |
| 5,000 | $2.86843 | $14,342.15 |
| 7,000 | $2.78806 | $19,516.42 |
| 10,000 | $2.70539 | $27,053.90 |

