SDR7030 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR7030-331K

DigiKey Part Number
SDR7030-331K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR7030-331K
Description
FIXED IND 330UH 260MA 2.2OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 260 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR7030-331K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Unshielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
24 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.87396$4,310.94
Manufacturers Standard Package