
SDR7030-330M | |
---|---|
DigiKey Part Number | SDR7030-330M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7030-330M |
Description | FIXED IND 33UH 850MA 230MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 850 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7030-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.87396 | $4,310.94 |