
SDR6603-330M | |
|---|---|
DigiKey Part Number | 118-SDR6603-330MTR-ND - Tape & Reel (TR) 118-SDR6603-330MCT-ND - Cut Tape (CT) 118-SDR6603-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-330M |
Description | FIXED IND 33UH 600MA 510 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 600 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.66500 | $56.65 |
| 100 | $4.65500 | $465.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.99812 | $2,398.87 |

