
SDR2207-6R0ML | |
---|---|
DigiKey Part Number | 118-SDR2207-6R0MLTR-ND - Tape & Reel (TR) 118-SDR2207-6R0MLCT-ND - Cut Tape (CT) 118-SDR2207-6R0MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-6R0ML |
Description | FIXED IND 6UH 7.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-6R0ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 43 @ 3MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $7.58700 | $75.87 |
100 | $6.23790 | $623.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.77100 | $1,442.75 |
500 | $5.44160 | $2,720.80 |
750 | $5.25788 | $3,943.41 |
1,250 | $5.03531 | $6,294.14 |
1,750 | $4.89399 | $8,564.48 |
2,500 | $4.74862 | $11,871.55 |
6,250 | $4.39521 | $27,470.06 |
12,500 | $4.38262 | $54,782.75 |