SDR2207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR2207-680KL

DigiKey Part Number
118-SDR2207-680KLTR-ND - Tape & Reel (TR)
118-SDR2207-680KLCT-ND - Cut Tape (CT)
118-SDR2207-680KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR2207-680KL
Description
FIXED IND 68UH 2.4A 112 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR2207-680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Unshielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
18 @ 2MHz
Frequency - Self Resonant
7.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$7.58700$75.87
100$6.23790$623.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.77100$1,442.75
500$5.44160$2,720.80
750$5.25788$3,943.41
1,250$5.03531$6,294.14
1,750$4.89399$8,564.48
2,500$4.74862$11,871.55
6,250$4.39521$27,470.06
12,500$4.38262$54,782.75
Manufacturers Standard Package