
SDR2207-100ML | |
|---|---|
DigiKey Part Number | 118-SDR2207-100MLTR-ND - Tape & Reel (TR) 118-SDR2207-100MLCT-ND - Cut Tape (CT) 118-SDR2207-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-100ML |
Description | FIXED IND 10UH 6.5A 17.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.2mOhm Max | |
Q @ Freq | 53 @ 5MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $7.90100 | $79.01 |
| 100 | $6.49580 | $649.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.77840 | $1,444.60 |
| 500 | $5.44856 | $2,724.28 |
| 750 | $5.26461 | $3,948.46 |
| 1,250 | $5.09036 | $6,362.95 |

