470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 820mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-471KL

DigiKey Part Number
118-SDR1806-471KLTR-ND - Tape & Reel (TR)
118-SDR1806-471KLCT-ND - Cut Tape (CT)
118-SDR1806-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-471KL
Description
FIXED IND 470UH 800MA 820 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 820mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-471KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
820mOhm Max
Series
Q @ Freq
15 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.272" (6.90mm)
Current - Saturation (Isat)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$6.58500$65.85
100$5.41710$541.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.01184$1,252.96
500$4.72572$2,362.86
750$4.56600$3,424.50
1,250$4.37266$5,465.82
1,750$4.24986$7,437.26
2,500$4.12358$10,308.95
Manufacturers Standard Package