
SDR1806-470ML | |
|---|---|
DigiKey Part Number | 118-SDR1806-470MLTR-ND - Tape & Reel (TR) 118-SDR1806-470MLCT-ND - Cut Tape (CT) 118-SDR1806-470MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-470ML |
Description | FIXED IND 47UH 2.5A 95 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-470ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.58500 | $65.85 |
| 100 | $5.41710 | $541.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.01184 | $1,252.96 |
| 500 | $4.72572 | $2,362.86 |
| 750 | $4.56600 | $3,424.50 |
| 1,250 | $4.37266 | $5,465.82 |
| 1,750 | $4.24986 | $7,437.26 |
| 2,500 | $4.12358 | $10,308.95 |


