
SDR1307A-5R6M | |
|---|---|
DigiKey Part Number | SDR1307A-5R6MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1307A-5R6M |
Description | FIXED IND 5.6UH 6.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307A-5R6M Models |
Category | DC Resistance (DCR) 15mOhm Max |
Mfr | Q @ Freq 24 @ 7.96MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 11A | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $4.37158 | $6,994.53 |

