390 µH Unshielded Drum Core, Wirewound Inductor 1 A 600mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307A-391K

DigiKey Part Number
SDR1307A-391KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1307A-391K
Description
FIXED IND 390UH 1A 600 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 1 A 600mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307A-391K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
2.52MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$4.37158$6,994.53