
SDR1307-330KL | |
---|---|
DigiKey Part Number | SDR1307-330KLTR-ND - Tape & Reel (TR) SDR1307-330KLCT-ND - Cut Tape (CT) SDR1307-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-330KL |
Description | FIXED IND 33UH 3.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-330KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 35 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $6.13300 | $61.33 |
100 | $5.04050 | $504.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.48088 | $1,792.35 |
800 | $4.22518 | $3,380.14 |
1,200 | $4.08253 | $4,899.04 |
2,000 | $3.90975 | $7,819.50 |
2,800 | $3.80007 | $10,640.20 |
4,000 | $3.68724 | $14,748.96 |
10,000 | $3.45744 | $34,574.40 |