
SDR1307-221KL | |
---|---|
DigiKey Part Number | SDR1307-221KLTR-ND - Tape & Reel (TR) SDR1307-221KLCT-ND - Cut Tape (CT) SDR1307-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-221KL |
Description | FIXED IND 220UH 1.3A 360MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-221KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.11700 | $61.17 |
100 | $5.02760 | $502.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.46945 | $1,787.78 |
800 | $4.21440 | $3,371.52 |
1,200 | $4.07211 | $4,886.53 |
2,000 | $3.89978 | $7,799.56 |
2,800 | $3.79038 | $10,613.06 |
4,000 | $3.67783 | $14,711.32 |
10,000 | $3.44862 | $34,486.20 |