
SDR1307-101KL | |
---|---|
DigiKey Part Number | SDR1307-101KLTR-ND - Tape & Reel (TR) SDR1307-101KLCT-ND - Cut Tape (CT) SDR1307-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-101KL |
Description | FIXED IND 100UH 1.9A 180MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-101KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 25 @ 796kHz | |
Frequency - Self Resonant | 5.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.11700 | $61.17 |
100 | $5.02760 | $502.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.46945 | $1,787.78 |
800 | $4.21440 | $3,371.52 |
1,200 | $4.07211 | $4,886.53 |
2,000 | $3.89978 | $7,799.56 |
2,800 | $3.79038 | $10,613.06 |
4,000 | $3.67783 | $14,711.32 |
10,000 | $3.44862 | $34,486.20 |