
SDR1305-680M | |
---|---|
DigiKey Part Number | 118-SDR1305-680MTR-ND - Tape & Reel (TR) 118-SDR1305-680MCT-ND - Cut Tape (CT) 118-SDR1305-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1305-680M |
Description | FIXED IND 68UH 1.65A 165MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1305-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.49900 | $54.99 |
100 | $4.52430 | $452.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.88605 | $2,331.63 |
1,200 | $3.66434 | $4,397.21 |
1,800 | $3.54072 | $6,373.30 |
3,000 | $3.39098 | $10,172.94 |
4,200 | $3.29588 | $13,842.70 |
6,000 | $3.19811 | $19,188.66 |
15,000 | $3.06642 | $45,996.30 |