
SDR1305-4R6Y | |
---|---|
DigiKey Part Number | SDR1305-4R6Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1305-4R6Y |
Description | FIXED IND 4.6UH 5.2A 16.5MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.6 µH Unshielded Drum Core, Wirewound Inductor 5.2 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1305-4R6Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.6 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | 18 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.66434 | $4,397.21 |