SDR1305 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1305-3R5Y

DigiKey Part Number
SDR1305-3R5Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1305-3R5Y
Description
FIXED IND 3.5UH 6A 10.5 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.5 µH Unshielded Drum Core, Wirewound Inductor 6 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1305-3R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.5 µH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Unshielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.66434$4,397.21