
SDR1105-201KL | |
|---|---|
DigiKey Part Number | SDR1105-201KLTR-ND - Tape & Reel (TR) SDR1105-201KLCT-ND - Cut Tape (CT) SDR1105-201KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-201KL |
Description | FIXED IND 200UH 1A 650 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 200 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-201KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.05100 | $60.51 |
| 25 | $5.59720 | $139.93 |
| 50 | $5.27820 | $263.91 |
| 100 | $4.97650 | $497.65 |
| 250 | $4.60372 | $1,150.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.17108 | $3,336.86 |
| 1,600 | $3.93327 | $6,293.23 |
| 2,400 | $3.80060 | $9,121.44 |
| 4,000 | $3.64001 | $14,560.04 |
| 5,600 | $3.53802 | $19,812.91 |
| 8,000 | $3.43314 | $27,465.12 |

