
SDR1006-561KL | |
---|---|
DigiKey Part Number | 118-SDR1006-561KLTR-ND - Tape & Reel (TR) 118-SDR1006-561KLCT-ND - Cut Tape (CT) 118-SDR1006-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-561KL |
Description | FIXED IND 560UH 330MA 1.9OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-561KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.48300 | $44.83 |
100 | $3.68670 | $368.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.62629 | $2,101.03 |
1,600 | $2.47644 | $3,962.30 |
2,400 | $2.44277 | $5,862.65 |