
SDR1006-390KL | |
---|---|
DigiKey Part Number | 118-SDR1006-390KLTR-ND - Tape & Reel (TR) 118-SDR1006-390KLCT-ND - Cut Tape (CT) 118-SDR1006-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-390KL |
Description | FIXED IND 39UH 1.35A 140MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.48300 | $44.83 |
100 | $3.68670 | $368.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.08970 | $2,471.76 |
1,600 | $2.91347 | $4,661.55 |
2,400 | $2.81514 | $6,756.34 |
4,000 | $2.69610 | $10,784.40 |
5,600 | $2.62051 | $14,674.86 |
8,000 | $2.54275 | $20,342.00 |
20,000 | $2.44277 | $48,855.40 |