
SDR1006-271KL | |
---|---|
DigiKey Part Number | 118-SDR1006-271KLTR-ND - Tape & Reel (TR) 118-SDR1006-271KLCT-ND - Cut Tape (CT) 118-SDR1006-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-271KL |
Description | FIXED IND 270UH 570MA 970MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 570 mA 970mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-271KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.49500 | $44.95 |
100 | $3.69620 | $369.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.09760 | $2,478.08 |
1,600 | $2.92092 | $4,673.47 |
2,400 | $2.82234 | $6,773.62 |
4,000 | $2.70300 | $10,812.00 |
5,600 | $2.62721 | $14,712.38 |
8,000 | $2.54926 | $20,394.08 |
20,000 | $2.44902 | $48,980.40 |