27 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-270KL

DigiKey Part Number
SDR1006-270KLTR-ND - Tape & Reel (TR)
SDR1006-270KLCT-ND - Cut Tape (CT)
SDR1006-270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-270KL
Description
FIXED IND 27UH 1.75A 110 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-270KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.67000$46.70
100$3.83860$383.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.21749$2,573.99
1,600$3.03389$4,854.22
2,400$2.93148$7,035.55
4,000$2.80752$11,230.08
5,600$2.72882$15,281.39
8,000$2.64785$21,182.80
Manufacturers Standard Package