
SDR1006-101KL | |
|---|---|
DigiKey Part Number | SDR1006-101KLTR-ND - Tape & Reel (TR) SDR1006-101KLCT-ND - Cut Tape (CT) SDR1006-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-101KL |
Description | FIXED IND 100UH 970MA 350 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 970 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-101KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 15 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.67000 | $46.70 |
| 100 | $3.83860 | $383.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.21749 | $2,573.99 |
| 1,600 | $3.03389 | $4,854.22 |
| 2,400 | $2.93148 | $7,035.55 |
| 4,000 | $2.80752 | $11,230.08 |
| 5,600 | $2.72882 | $15,281.39 |
| 8,000 | $2.64785 | $21,182.80 |


