SDR1005 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-6R8ML

DigiKey Part Number
118-SDR1005-6R8MLTR-ND - Tape & Reel (TR)
118-SDR1005-6R8MLCT-ND - Cut Tape (CT)
118-SDR1005-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-6R8ML
Description
FIXED IND 6.8UH 3.4A 30 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
56 @ 2MHz
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.45000$44.50
100$3.65880$365.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$3.14208$1,885.25
1,200$2.96273$3,555.28
1,800$2.86272$5,152.90
3,000$2.74157$8,224.71
4,200$2.66466$11,191.57
6,000$2.58556$15,513.36
15,000$2.42225$36,333.75
Manufacturers Standard Package