
SDR1005-1R5ML | |
---|---|
DigiKey Part Number | SDR1005-1R5MLTR-ND - Tape & Reel (TR) SDR1005-1R5MLCT-ND - Cut Tape (CT) SDR1005-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-1R5ML |
Description | FIXED IND 1.5UH 6.5A 9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-1R5ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | 50 @ 3MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.45000 | $44.50 |
100 | $3.65880 | $365.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.14208 | $1,885.25 |
1,200 | $2.96273 | $3,555.28 |
1,800 | $2.86272 | $5,152.90 |
3,000 | $2.74157 | $8,224.71 |
4,200 | $2.66466 | $11,191.57 |
6,000 | $2.58556 | $15,513.36 |
15,000 | $2.42225 | $36,333.75 |