SDR0906-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0906-390KL

DigiKey Part Number
SDR0906-390KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR0906-390KL
Description
FIXED IND 39UH 1.15A 190MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0906-390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max)
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.38644$4,063.73