SDR0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-820KL

DigiKey Part Number
SDR0805-820KLTR-ND - Tape & Reel (TR)
SDR0805-820KLCT-ND - Cut Tape (CT)
SDR0805-820KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-820KL
Description
FIXED IND 82UH 780MA 370MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 780 mA 370mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-820KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,711
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.69500$36.95
100$3.03810$303.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.49885$2,498.85
2,000$2.35631$4,712.62
3,000$2.27677$6,830.31
5,000$2.18050$10,902.50
7,000$2.11935$14,835.45
10,000$2.05646$20,564.60
25,000$1.97064$49,266.00
Manufacturers Standard Package