
SDR0805-820KL | |
---|---|
DigiKey Part Number | SDR0805-820KLTR-ND - Tape & Reel (TR) SDR0805-820KLCT-ND - Cut Tape (CT) SDR0805-820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-820KL |
Description | FIXED IND 82UH 780MA 370MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 780 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-820KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.70400 | $37.04 |
100 | $3.04580 | $304.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.50524 | $2,505.24 |
2,000 | $2.36234 | $4,724.68 |
3,000 | $2.28260 | $6,847.80 |
5,000 | $2.18607 | $10,930.35 |
7,000 | $2.12477 | $14,873.39 |
10,000 | $2.06172 | $20,617.20 |
25,000 | $1.97568 | $49,392.00 |