5.6 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-5R6ML

DigiKey Part Number
SDR0805-5R6MLTR-ND - Tape & Reel (TR)
SDR0805-5R6MLCT-ND - Cut Tape (CT)
SDR0805-5R6MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-5R6ML
Description
FIXED IND 5.6UH 3.5A 40 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-5R6ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
31 @ 7.96MHz
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.84800$38.48
100$3.16450$316.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.60219$2,602.19
2,000$2.45371$4,907.42
3,000$2.37089$7,112.67
5,000$2.27060$11,353.00
7,000$2.20694$15,448.58
10,000$2.14146$21,414.60
Manufacturers Standard Package