
SDR0805-272KL | |
|---|---|
DigiKey Part Number | SDR0805-272KLTR-ND - Tape & Reel (TR) SDR0805-272KLCT-ND - Cut Tape (CT) SDR0805-272KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-272KL |
Description | FIXED IND 2.7MH 120MA 11.8 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 120 mA 11.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-272KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.8Ohm Max |
Series | Q @ Freq 31 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 180mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.84800 | $38.48 |
| 100 | $3.16450 | $316.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60219 | $2,602.19 |
| 2,000 | $2.45371 | $4,907.42 |
| 3,000 | $2.37089 | $7,112.67 |
| 5,000 | $2.27060 | $11,353.00 |
| 7,000 | $2.20694 | $15,448.58 |
| 10,000 | $2.14146 | $21,414.60 |

