22 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-220ML

DigiKey Part Number
118-SDR0805-220MLTR-ND - Tape & Reel (TR)
118-SDR0805-220MLCT-ND - Cut Tape (CT)
118-SDR0805-220MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-220ML
Description
FIXED IND 22UH 1.5A 110 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-220ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.84800$38.48
100$3.16450$316.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.50205$2,502.05
2,000$2.35933$4,718.66
3,000$2.28887$6,866.61
Manufacturers Standard Package