10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-100ML

DigiKey Part Number
118-SDR0805-100MLTR-ND - Tape & Reel (TR)
118-SDR0805-100MLCT-ND - Cut Tape (CT)
118-SDR0805-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-100ML
Description
FIXED IND 10UH 2.3A 70 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-100ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Q @ Freq
25 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
22MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Current - Saturation (Isat)
3.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP75-100KCODACA494044-SP75-100KCT-ND$4.44000Similar
In-Stock: 2,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.84800$38.48
100$3.16450$316.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.50205$2,502.05
2,000$2.35933$4,718.66
3,000$2.28887$6,866.61
Manufacturers Standard Package