
SDR0703-150KL | |
---|---|
DigiKey Part Number | 118-SDR0703-150KLTR-ND - Tape & Reel (TR) 118-SDR0703-150KLCT-ND - Cut Tape (CT) 118-SDR0703-150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-150KL |
Description | FIXED IND 15UH 750MA 240MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 750 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-150KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.81100 | $38.11 |
100 | $3.13150 | $313.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.73170 | $1,365.85 |
1,000 | $2.57563 | $2,575.63 |
1,500 | $2.48859 | $3,732.88 |
2,500 | $2.38323 | $5,958.08 |
3,500 | $2.31632 | $8,107.12 |
5,000 | $2.24748 | $11,237.40 |
12,500 | $2.08013 | $26,001.62 |
25,000 | $2.03742 | $50,935.50 |