SDR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-6R8ML

DigiKey Part Number
SDR0604-6R8MLTR-ND - Tape & Reel (TR)
SDR0604-6R8MLCT-ND - Cut Tape (CT)
SDR0604-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-6R8ML
Description
FIXED IND 6.8UH 1.6A 120MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.98100$29.81
100$2.44770$244.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.17570$870.28
800$2.05151$1,641.21
1,200$1.98213$2,378.56
2,000$1.89810$3,796.20
2,800$1.84475$5,165.30
4,000$1.78988$7,159.52
10,000$1.65643$16,564.30
20,000$1.56231$31,246.20
40,000$1.54983$61,993.20
Manufacturers Standard Package