
SDR0604-180YL | |
---|---|
DigiKey Part Number | SDR0604-180YLTR-ND - Tape & Reel (TR) SDR0604-180YLCT-ND - Cut Tape (CT) SDR0604-180YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-180YL |
Description | FIXED IND 18UH 1.25A 150MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-180YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.98100 | $29.81 |
100 | $2.44770 | $244.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.17570 | $870.28 |
800 | $2.05151 | $1,641.21 |
1,200 | $1.98213 | $2,378.56 |
2,000 | $1.89810 | $3,796.20 |
2,800 | $1.84475 | $5,165.30 |
4,000 | $1.78988 | $7,159.52 |
10,000 | $1.65643 | $16,564.30 |
20,000 | $1.56231 | $31,246.20 |
40,000 | $1.54983 | $61,993.20 |