
SDR0603-271KL | |
---|---|
DigiKey Part Number | 118-SDR0603-271KLTR-ND - Tape & Reel (TR) 118-SDR0603-271KLCT-ND - Cut Tape (CT) 118-SDR0603-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-271KL |
Description | FIXED IND 270UH 240MA 2.4OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-271KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 26 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.04600 | $30.46 |
100 | $2.50600 | $250.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.22765 | $891.06 |
800 | $2.10028 | $1,680.22 |
1,200 | $2.02928 | $2,435.14 |
2,000 | $1.94330 | $3,886.60 |
2,800 | $1.88868 | $5,288.30 |
4,000 | $1.83251 | $7,330.04 |
10,000 | $1.69589 | $16,958.90 |
20,000 | $1.59954 | $31,990.80 |
40,000 | $1.59088 | $63,635.20 |