
SDR0603-150ML | |
---|---|
DigiKey Part Number | SDR0603-150MLTR-ND - Tape & Reel (TR) SDR0603-150MLCT-ND - Cut Tape (CT) SDR0603-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-150ML |
Description | FIXED IND 15UH 930MA 180MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 930 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-150ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.05400 | $30.54 |
100 | $2.51240 | $251.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.23335 | $893.34 |
800 | $2.10564 | $1,684.51 |
1,200 | $2.03447 | $2,441.36 |
2,000 | $1.94827 | $3,896.54 |
2,800 | $1.89351 | $5,301.83 |
4,000 | $1.83720 | $7,348.80 |
10,000 | $1.70023 | $17,002.30 |
20,000 | $1.60363 | $32,072.60 |
40,000 | $1.59495 | $63,798.00 |