


SDR0403-3R3ML | |
---|---|
DigiKey Part Number | SDR0403-3R3MLTR-ND - Tape & Reel (TR) SDR0403-3R3MLCT-ND - Cut Tape (CT) SDR0403-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-3R3ML |
Description | FIXED IND 3.3UH 2.15A 58MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-3R3ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.02100 | $30.21 |
100 | $2.48360 | $248.36 |
1,000 | $2.04219 | $2,042.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.92563 | $3,851.26 |
4,000 | $1.81584 | $7,263.36 |
6,000 | $1.75461 | $10,527.66 |
10,000 | $1.68046 | $16,804.60 |
14,000 | $1.63339 | $22,867.46 |
20,000 | $1.58498 | $31,699.60 |
50,000 | $1.57437 | $78,718.50 |