SDR0403 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDR0403 Series
SDR0403 Series

SDR0403-220ML

DigiKey Part Number
SDR0403-220MLTR-ND - Tape & Reel (TR)
SDR0403-220MLCT-ND - Cut Tape (CT)
SDR0403-220MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-220ML
Description
FIXED IND 22UH 760MA 380MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 760 mA 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-220ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,077
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.02100$30.21
100$2.48360$248.36
1,000$2.04219$2,042.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.92563$3,851.26
4,000$1.81584$7,263.36
6,000$1.75461$10,527.66
10,000$1.68046$16,804.60
14,000$1.63339$22,867.46
20,000$1.58498$31,699.60
50,000$1.57437$78,718.50
Manufacturers Standard Package