
SDR0302-470KL | |
|---|---|
DigiKey Part Number | 118-SDR0302-470KLTR-ND - Tape & Reel (TR) 118-SDR0302-470KLCT-ND - Cut Tape (CT) 118-SDR0302-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-470KL |
Description | FIXED IND 47UH 360MA 1.27 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-470KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.27Ohm Max |
Series | Q @ Freq 23 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.10000 | $31.00 |
| 100 | $2.54870 | $254.87 |
| 1,000 | $2.09624 | $2,096.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.97653 | $3,953.06 |
| 4,000 | $1.86386 | $7,455.44 |
| 6,000 | $1.80099 | $10,805.94 |
| 10,000 | $1.72489 | $17,248.90 |
| 14,000 | $1.67658 | $23,472.12 |
| 20,000 | $1.62688 | $32,537.60 |

