
SDR0302-330KL | |
|---|---|
DigiKey Part Number | 118-SDR0302-330KLTR-ND - Tape & Reel (TR) 118-SDR0302-330KLCT-ND - Cut Tape (CT) 118-SDR0302-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-330KL |
Description | FIXED IND 33UH 420MA 850 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 420 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.10000 | $31.00 |
| 100 | $2.54870 | $254.87 |
| 1,000 | $2.09624 | $2,096.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.97653 | $3,953.06 |
| 4,000 | $1.86386 | $7,455.44 |
| 6,000 | $1.80099 | $10,805.94 |
| 10,000 | $1.72489 | $17,248.90 |
| 14,000 | $1.67658 | $23,472.12 |
| 20,000 | $1.62688 | $32,537.60 |

