
SDE0604A-6R8M | |
|---|---|
DigiKey Part Number | SDE0604A-6R8MTR-ND - Tape & Reel (TR) SDE0604A-6R8MCT-ND - Cut Tape (CT) SDE0604A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-6R8M |
Description | FIXED IND 6.8UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-6R8M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.35400 | $33.54 |
| 25 | $3.10120 | $77.53 |
| 50 | $2.92360 | $146.18 |
| 100 | $2.75670 | $275.67 |
| 250 | $2.55032 | $637.58 |
| 500 | $2.40446 | $1,202.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26716 | $2,267.16 |
| 2,000 | $2.13776 | $4,275.52 |
| 3,000 | $2.06560 | $6,196.80 |
| 5,000 | $1.97818 | $9,890.90 |
| 7,000 | $1.92270 | $13,458.90 |
| 10,000 | $1.86562 | $18,656.20 |

