
SDE0604A-1R2M | |
---|---|
DigiKey Part Number | SDE0604A-1R2MTR-ND - Tape & Reel (TR) SDE0604A-1R2MCT-ND - Cut Tape (CT) SDE0604A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-1R2M |
Description | FIXED IND 1.2UH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-1R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 155MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.19400 | $31.94 |
25 | $2.95680 | $73.92 |
50 | $2.78900 | $139.45 |
100 | $2.62850 | $262.85 |
250 | $2.43208 | $608.02 |
500 | $2.29294 | $1,146.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.16197 | $2,161.97 |
2,000 | $2.03857 | $4,077.14 |
3,000 | $1.96973 | $5,909.19 |
5,000 | $1.88640 | $9,432.00 |
7,000 | $1.83349 | $12,834.43 |
10,000 | $1.77906 | $17,790.60 |
25,000 | $1.67727 | $41,931.75 |