10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0604A-100M

DigiKey Part Number
SDE0604A-100MTR-ND - Tape & Reel (TR)
SDE0604A-100MCT-ND - Cut Tape (CT)
SDE0604A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0604A-100M
Description
FIXED IND 10UH 2.6A 100 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0604A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP54-100KCODACA564044-SP54-100KCT-ND$3.78000Similar
In-Stock: 2,628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.35400$33.54
25$3.10120$77.53
50$2.92360$146.18
100$2.75670$275.67
250$2.55032$637.58
500$2.40446$1,202.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.26716$2,267.16
2,000$2.13776$4,275.52
3,000$2.06560$6,196.80
5,000$1.97818$9,890.90
7,000$1.92270$13,458.90
10,000$1.86562$18,656.20
Manufacturers Standard Package