
SDE0403AT-4R7M | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-4R7M |
Description | FIXED IND 4.7UH 1.65A 108 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Inductor 1.65 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 108mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.49239 | $4,984.78 |
| 4,000 | $2.35036 | $9,401.44 |
| 6,000 | $2.27114 | $13,626.84 |
| 10,000 | $2.17524 | $21,752.40 |
| 14,000 | $2.11436 | $29,601.04 |
| 20,000 | $2.05172 | $41,034.40 |

