


SD82WBB | |
|---|---|
DigiKey Part Number | 118-SD82WBBTR-ND - Tape & Reel (TR) 118-SD82WBBCT-ND - Cut Tape (CT) 118-SD82WBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD82WBB |
Description | TCO HC SMD 82C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD82WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 5 | $18.82800 | $94.14 |
| 10 | $17.37200 | $173.72 |
| 50 | $14.41060 | $720.53 |
| 100 | $13.29330 | $1,329.33 |
| 250 | $11.94352 | $2,985.88 |
| 500 | $11.00974 | $5,504.87 |
| 1,000 | $10.14393 | $10,143.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.59542 | $34,381.68 |
| 8,000 | $8.22150 | $65,772.00 |


