



SC77AAB | |
|---|---|
DigiKey Part Number | SC77AABTR-ND - Tape & Reel (TR) SC77AABCT-ND - Cut Tape (CT) SC77AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC77AAB |
Description | TCO 28VDC 25A 77C (171F) SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC77AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 5 | $8.60000 | $43.00 |
| 10 | $7.93800 | $79.38 |
| 50 | $6.58720 | $329.36 |
| 100 | $6.07730 | $607.73 |
| 250 | $5.46228 | $1,365.57 |
| 500 | $5.03690 | $2,518.45 |
| 1,000 | $4.64276 | $4,642.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.67133 | $18,356.65 |

